Facom PCSNJ4PB 4-Piece Circlip Plier Set Circlip Plier Set

Subtotal (1 unit)*

£81.07

(exc. VAT)

£97.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.07

*price indicative

RS Stock No.:
235-6483
Mfr. Part No.:
PCSNJ4PB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Circlip Plier Set

Set Type

Circlip Plier Set

Number of Pieces

4

Model Number

PCSNJ4PB

Set Contents

Circlip Pliers

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN

FACOM PCSNJ4PB Straight Nose Circlip® Pliers - 4 Pieces


The FACOM Set of 4 Pliers is the ultimate solution for professionals seeking versatility and durability. This essential set includes straight external pliers (177A.13 and 177A.18) and straight internal pliers (179A.13 and 179A.18), designed for precision and durability. Perfect for handling circlips in automotive, industrial, and mechanical applications, these pliers offer reliable performance and ease of use.

Features & Benefits


For Circlips® 19 --> 60 mm


Piano wire tips: high distortion resistance


Long 10° angled tips for optimum circlip holding


Identification colour code: saves time


Grips in anti-slip granite PVC


Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets


Applications


The FACOM Pliers Set is a versatile tool set ideal for automotive repair, construction, manufacturing, HVAC, aerospace and industrial maintenance.

Composition


Dimensions: 55 x 240 x 335mm

Weight: 740g

Why FACOM ? THE ART OF PRECISION


For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.

With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.

Related links