- RS Stock No.:
- 889-7023
- Mfr. Part No.:
- 387
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 889-7023
- Mfr. Part No.:
- 387
- Brand:
- VCC
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
VCC Midget Flange Lamps
VCC midget flange lamps suitable for use in a variety of applications including illuminated switches and indicators.
Long service life
Specifications
Attribute | Value |
---|---|
Voltage Rating | 28 V |
Lamp Base | Midget Flange |
Current Rating | 40 mA |
Diameter | 6.4mm |
Lamp Size | T-3 1/4 |
Length | 15.9 mm |
Luminosity | 0.3 mscp |
Life Hours | 7000h |