Honeywell Wedge Indicator Light, 28 V, 40 mA, 7000h
- RS Stock No.:
- 847-6256
- Mfr. Part No.:
- AML91LA85
- Brand:
- Honeywell
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.746
(exc. VAT)
£0.895
(inc. VAT)
- RS Stock No.:
- 847-6256
- Mfr. Part No.:
- AML91LA85
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Voltage Rating | 28 V | |
| Lamp Base | Wedge | |
| Current Rating | 40 mA | |
| Lamp Size | T1 3/4 | |
| Life Hours | 7000h | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Voltage Rating 28 V | ||
Lamp Base Wedge | ||
Current Rating 40 mA | ||
Lamp Size T1 3/4 | ||
Life Hours 7000h | ||
- COO (Country of Origin):
- US
AML91/92 Series Lamps
The AML series from Honeywell features a wide selection of pushbutton, rocker and toggle switches. They offer not only a wide selection of options such as solid state, electronic and power duty control but also each version offers a number of choices for mounting style, illumination, contact configurations and more. Illuminated versions have easy access to the lamp from the front of the panel for re-lamping, without the need for tools.
The AML91/92 series offer a selection of either incandescent (AML91) or LED (AML92) lamps for the AML range.
The AML91/92 series offer a selection of either incandescent (AML91) or LED (AML92) lamps for the AML range.
Honeywell AML Series Accessories


