Texas Instruments FIFO Memory, 80-Pin LQFP, SN74V293-7PZA
- RS Stock No.:
- 662-5377P
- Mfr. Part No.:
- SN74V293-7PZA
- Brand:
- Texas Instruments
Bulk discount available
Subtotal 18 units (supplied in a tray)*
£639.54
(exc. VAT)
£767.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 18 - 44 | £35.53 |
| 45 + | £34.28 |
*price indicative
- RS Stock No.:
- 662-5377P
- Mfr. Part No.:
- SN74V293-7PZA
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Organisation | 128K x 9 bit, 64K x 18 bit | |
| Data Bus Width | 9/18bit | |
| Bus Directional | Uni-Directional | |
| Access Time | 2 ns | |
| Configuration | Dual | |
| Clock Frequency | 133MHz | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 80 | |
| Expansion Support | Yes | |
| Dimensions | 14 x 14 x 1.4mm | |
| Length | 14mm | |
| Width | 14mm | |
| Minimum Operating Temperature | 0 °C | |
| Height | 1.4mm | |
| Maximum Random Access Time | 5ns | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 3.15 V | |
| Maximum Operating Supply Voltage | 3.45 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Organisation 128K x 9 bit, 64K x 18 bit | ||
Data Bus Width 9/18bit | ||
Bus Directional Uni-Directional | ||
Access Time 2 ns | ||
Configuration Dual | ||
Clock Frequency 133MHz | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 80 | ||
Expansion Support Yes | ||
Dimensions 14 x 14 x 1.4mm | ||
Length 14mm | ||
Width 14mm | ||
Minimum Operating Temperature 0 °C | ||
Height 1.4mm | ||
Maximum Random Access Time 5ns | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 3.15 V | ||
Maximum Operating Supply Voltage 3.45 V | ||
