Texas Instruments FIFO Memory, 64-Pin TQFP, SN74V245-20PAG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-5368
Mfr. Part No.:
SN74V245-20PAG
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Organisation

4K x 18 bit

Data Bus Width

18bit

Bus Directional

Uni-Directional

Access Time

2 ns

Configuration

Dual

Clock Frequency

50MHz

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

64

Expansion Support

Yes

Dimensions

10 x 10 x 1mm

Length

10mm

Width

10mm

Maximum Operating Supply Voltage

3.6 V

Maximum Random Access Time

12ns

Maximum Operating Temperature

+70 °C

Height

1mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

0 °C