IDT 4kbit FIFO Memory, 28-Pin PDIP, IDT7201LA12TPG
- RS Stock No.:
- 170-2085
- Mfr. Part No.:
- IDT7201LA12TPG
- Brand:
- IDT
Bulk discount available
Subtotal (1 tube of 14 units)*
£124.894
(exc. VAT)
£149.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 14 - 56 | £8.921 | £124.89 |
| 70 - 126 | £8.689 | £121.65 |
| 140 - 336 | £8.395 | £117.53 |
| 350 - 686 | £8.18 | £114.52 |
| 700 + | £7.974 | £111.64 |
*price indicative
- RS Stock No.:
- 170-2085
- Mfr. Part No.:
- IDT7201LA12TPG
- Brand:
- IDT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDT | |
| Memory Size | 4kbit | |
| Organisation | 512 x 9 bit | |
| Data Bus Width | 9bit | |
| Bus Directional | Bi-Directional | |
| Configuration | Dual | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 28 | |
| Expansion Support | Yes | |
| Dimensions | 36.6 x 15.24 x 3.8mm | |
| Length | 36.6mm | |
| Width | 15.24mm | |
| Maximum Random Access Time | 12ns | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 3.8mm | |
| Number of Words | 512 | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Number of Bits per Word | 9bit | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand IDT | ||
Memory Size 4kbit | ||
Organisation 512 x 9 bit | ||
Data Bus Width 9bit | ||
Bus Directional Bi-Directional | ||
Configuration Dual | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 28 | ||
Expansion Support Yes | ||
Dimensions 36.6 x 15.24 x 3.8mm | ||
Length 36.6mm | ||
Width 15.24mm | ||
Maximum Random Access Time 12ns | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 3.8mm | ||
Number of Words 512 | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Number of Bits per Word 9bit | ||
Maximum Operating Temperature +70 °C | ||
