Texas Instruments 36kbit FIFO Memory, 64-Pin TQFP, SN74V235-15PAG
- RS Stock No.:
- 162-7074
- Mfr. Part No.:
- SN74V235-15PAG
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7074
- Mfr. Part No.:
- SN74V235-15PAG
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Memory Size | 36kbit | |
| Organisation | 2K x 18 bit | |
| Data Bus Width | 18bit | |
| Bus Directional | Uni-Directional | |
| Access Time | 2 ns | |
| Configuration | Dual | |
| Clock Frequency | 66.7MHz | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Expansion Support | Yes | |
| Dimensions | 10 x 10 x 1mm | |
| Length | 10mm | |
| Width | 10mm | |
| Maximum Random Access Time | 10ns | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | 0 °C | |
| Height | 1mm | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Memory Size 36kbit | ||
Organisation 2K x 18 bit | ||
Data Bus Width 18bit | ||
Bus Directional Uni-Directional | ||
Access Time 2 ns | ||
Configuration Dual | ||
Clock Frequency 66.7MHz | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 64 | ||
Expansion Support Yes | ||
Dimensions 10 x 10 x 1mm | ||
Length 10mm | ||
Width 10mm | ||
Maximum Random Access Time 10ns | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature 0 °C | ||
Height 1mm | ||
Maximum Operating Temperature +70 °C | ||
Maximum Operating Supply Voltage 3.6 V | ||
- COO (Country of Origin):
- TW
