Fluke Networks FI2-7000 Fibre Optic Fibre Optic Inspector

Unavailable
RS will no longer stock this product.
RS Stock No.:
874-1370
Mfr. Part No.:
FI-7000 INTL
Brand:
Fluke Networks
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke Networks

Cable Type

Fibre Optic

Equipment Type

Fibre Optic Inspector

Connector Type

Single Port

Wavelengths

850 nm, 1300 nm, 1310 nm, 1550 nm

Resolution

0.01 dB

Interface Type

USB 2.0

Maximum Power Measurement

+0.1 (Linearity) dB², +0.35 (Uncertainty) dB²

Operation Test Distance

4km

Battery Type

AA x 2

Battery Life

>30 h

Power Source

Battery

Includes

MPO Cleaner, MPO Tip

Weight

323g

Dimensions

80 x 40 x 147mm

Width

40mm

Height

147mm

Minimum Operating Temperature

-10°C

Length

80mm

Minimum Output Power

≥-1 (1310 nm) dBm, ≥-1 (1550 nm) dBm, ≥-24 (850 nm) dBm

Maximum Operating Temperature

+50°C

Model Number p

FI2-7000

COO (Country of Origin):
CA