JDSU MP60 Single Mode & Multimode Power Meter

Unavailable
RS will no longer stock this product.
RS Stock No.:
722-6763
Mfr. Part No.:
MP60
Brand:
JDSU
Find similar products by selecting one or more attributes.
Select all

Brand

JDSU

Cable Type

Single Mode & Multimode

Equipment Type

Power Meter

Wavelengths

1300 nm, 1310 nm, 1490 nm, 1550 nm, 850 nm

Interface Type

USB 2.0

Maximum Power Measurement

+10dBm

Power Source

USB

Length

86mm

Width

25mm

Weight

14g

Dimensions

86 x 25 x 19mm

Height

19mm

Model Number p

MP60