Banner Plastic Fibre Optic Sensor
- RS Stock No.:
- 848-6168
- Mfr. Part No.:
- PIT46UHF
- Brand:
- Banner
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 848-6168
- Mfr. Part No.:
- PIT46UHF
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Plastic | |
| Electrical Connection | Cable | |
| Length | 11mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +70°C | |
Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Plastic | ||
Electrical Connection Cable | ||
Length 11mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +70°C | ||
Plastic Fibre Optics
Plastic fibre optics are a more economical alternative to glass fibre optics and are ideal for piping photoelectric sensing light to and from confined areas with suitable environments. There is a wide variety of sensing heads and fibre core diameters to choose from making them suitable for many possible applications.
Features:
Ideal for detecting small objects
Withstand repeated flexing and bending
Available in individual or bifurcated styles
Available with optional DURA-BEND™ fibres for improved flexibility for difficult-to-access locations, without the decreased performance to which excessively bent standard plastic fibres optics are prone
Available with core diameters of 0.25, 0.50, 0.75, 1.0 and 1.5 mm
Operating temperature range: -3 to +70 °C (unless otherwise specified)
Ideal for detecting small objects
Withstand repeated flexing and bending
Available in individual or bifurcated styles
Available with optional DURA-BEND™ fibres for improved flexibility for difficult-to-access locations, without the decreased performance to which excessively bent standard plastic fibres optics are prone
Available with core diameters of 0.25, 0.50, 0.75, 1.0 and 1.5 mm
Operating temperature range: -3 to +70 °C (unless otherwise specified)
Turck Banner Sensors
