Omron Fibre Optic Sensor, NPN Output, 1.08 W, IP50, 12 → 24 V dc
- RS Stock No.:
- 667-2572
- Mfr. Part No.:
- E3XDA11ANS
- Brand:
- Omron
Discontinued
- RS Stock No.:
- 667-2572
- Mfr. Part No.:
- E3XDA11ANS
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | NPN | |
| Response Time | 1 ms, 250 μs, 4 ms, 80 μs | |
| Light Source | Red LED | |
| Electrical Connection | Cable | |
| Power Consumption | 1.08 W | |
| IP Rating | IP50 | |
| Housing Material | PBT | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 74.3mm | |
| Width | 10mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +45°C | |
| Dimensions | 74.3 x 10 x 32 mm | |
| Depth | 32mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type NPN | ||
Response Time 1 ms, 250 μs, 4 ms, 80 μs | ||
Light Source Red LED | ||
Electrical Connection Cable | ||
Power Consumption 1.08 W | ||
IP Rating IP50 | ||
Housing Material PBT | ||
Supply Voltage 12 → 24 V dc | ||
Length 74.3mm | ||
Width 10mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +45°C | ||
Dimensions 74.3 x 10 x 32 mm | ||
Depth 32mm | ||
- COO (Country of Origin):
- CN
E3X-DA-S Digital Fibre Amplifier with Analogue Output
High functionality with digital fibre optic amplifier and Analogue output. The analogue output can be used to indicate distance and gives a proportional output based on light Intensity received. It is scaleable across the set-point and actual value, to give a true state of material left on a drum feed for example.
1-5VDC analogue output
NPN or PNP on/off control output
Advanced timing, LED power and signal processing functions
High resolution for long sensing distances and accurate settings
Auto Power Control for long-term stability
Power tuning function to automatically optimise sensor setup
For use with Omron E32 Fibre Optic Cable
NPN or PNP on/off control output
Advanced timing, LED power and signal processing functions
High resolution for long sensing distances and accurate settings
Auto Power Control for long-term stability
Power tuning function to automatically optimise sensor setup
For use with Omron E32 Fibre Optic Cable
