Pepperl + Fuchs Plastic Fibre Optic Sensor, NPN Output, IP65, 10 → 30 V dc
- RS Stock No.:
- 510-3457
- Mfr. Part No.:
- SU15.1-K/95/102/123
- Brand:
- Pepperl + Fuchs
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£132.29
(exc. VAT)
£158.75
(inc. VAT)
- RS Stock No.:
- 510-3457
- Mfr. Part No.:
- SU15.1-K/95/102/123
- Brand:
- Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Pepperl + Fuchs | |
Output Type | NPN | |
Fibre Optic Type | Plastic | |
Response Time | <=0.33 ms | |
Light Source | Red LED | |
Switching Frequency | ≤1.5 kHz | |
IP Rating | IP65 | |
Housing Material | PBT | |
Supply Voltage | 10 → 30 V dc | |
Length | 51.75mm | |
Width | 12mm | |
Dimensions | 51.75 x 12 x 35.5 mm | |
Maximum Operating Temperature | +55°C | |
Depth | 35.5mm | |
Minimum Operating Temperature | -10°C | |
Select all | ||
---|---|---|
Brand Pepperl + Fuchs | ||
Output Type NPN | ||
Fibre Optic Type Plastic | ||
Response Time <=0.33 ms | ||
Light Source Red LED | ||
Switching Frequency ≤1.5 kHz | ||
IP Rating IP65 | ||
Housing Material PBT | ||
Supply Voltage 10 → 30 V dc | ||
Length 51.75mm | ||
Width 12mm | ||
Dimensions 51.75 x 12 x 35.5 mm | ||
Maximum Operating Temperature +55°C | ||
Depth 35.5mm | ||
Minimum Operating Temperature -10°C | ||