Baumer Plastic Fibre Optic Sensor 90 mm, PNP Output, IP40, 10 → 30 V dc
- RS Stock No.:
- 410-7981
- Mfr. Part No.:
- FVDK 10P60Y0
- Brand:
- Baumer
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 410-7981
- Mfr. Part No.:
- FVDK 10P60Y0
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Baumer | |
Detection Range | 90 mm | |
Output Type | PNP | |
Fibre Optic Type | Plastic | |
Response Time | <0.5 ms | |
Light Source | Red LED | |
Electrical Connection | Cable | |
IP Rating | IP40 | |
Housing Material | ABS, PC | |
Supply Voltage | 10 → 30 V dc | |
Length | 35.4mm | |
Width | 10mm | |
Minimum Operating Temperature | -20°C | |
Dimensions | 35.4 x 10 x 60 mm | |
Maximum Operating Temperature | +55°C | |
Depth | 60mm | |
Select all | ||
---|---|---|
Brand Baumer | ||
Detection Range 90 mm | ||
Output Type PNP | ||
Fibre Optic Type Plastic | ||
Response Time <0.5 ms | ||
Light Source Red LED | ||
Electrical Connection Cable | ||
IP Rating IP40 | ||
Housing Material ABS, PC | ||
Supply Voltage 10 → 30 V dc | ||
Length 35.4mm | ||
Width 10mm | ||
Minimum Operating Temperature -20°C | ||
Dimensions 35.4 x 10 x 60 mm | ||
Maximum Operating Temperature +55°C | ||
Depth 60mm | ||
Fibre Optic Amplifiers
Note
Fibres are shown with amplifiers for illustration purposes and are not included. Please select suitable fibres from the accessories table.