Baumer Glass Fibre Optic Sensor 20 → 150 mm
- RS Stock No.:
- 636-479
- Mfr. Part No.:
- FSE 050A4003
- Brand:
- Baumer
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 636-479
- Mfr. Part No.:
- FSE 050A4003
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Baumer | |
Detection Range | 20 → 150 mm | |
Fibre Optic Type | Glass | |
Electrical Connection | Cable | |
Select all | ||
---|---|---|
Brand Baumer | ||
Detection Range 20 → 150 mm | ||
Fibre Optic Type Glass | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- CH
Optical Fibres
Baumer range of fibres to suit diffuse scan and through beam sensors.
Glass fibres for superior transmission and range
Supplied with instruction leaflet
Supplied with instruction leaflet
