Baumer Plastic Fibre Optic Sensor 300 mm, PNP Output, IP40, 10.8 → 26.4 V dc
- RS Stock No.:
- 214-701
- Mfr. Part No.:
- FVDK 10P 67Y0 S35A
- Brand:
- Baumer
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£208.15
(exc. VAT)
£249.78
(inc. VAT)
- RS Stock No.:
- 214-701
- Mfr. Part No.:
- FVDK 10P 67Y0 S35A
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Baumer | |
Detection Range | 300 mm | |
Output Type | PNP | |
Fibre Optic Type | Plastic | |
Response Time | 0.058 → 5 ms | |
Light Source | Red LED | |
Electrical Connection | Cable | |
IP Rating | IP40 | |
Housing Material | ABS, PC | |
Supply Voltage | 10.8 → 26.4 V dc | |
Length | 33.8mm | |
Width | 10mm | |
Depth | 70.2mm | |
Maximum Operating Temperature | +55°C | |
Minimum Operating Temperature | -20°C | |
Dimensions | 33.8 x 10 x 70.2 mm | |
Select all | ||
---|---|---|
Brand Baumer | ||
Detection Range 300 mm | ||
Output Type PNP | ||
Fibre Optic Type Plastic | ||
Response Time 0.058 → 5 ms | ||
Light Source Red LED | ||
Electrical Connection Cable | ||
IP Rating IP40 | ||
Housing Material ABS, PC | ||
Supply Voltage 10.8 → 26.4 V dc | ||
Length 33.8mm | ||
Width 10mm | ||
Depth 70.2mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -20°C | ||
Dimensions 33.8 x 10 x 70.2 mm | ||
- COO (Country of Origin):
- CH
FVDK 10P67Y0 cell for fibre optics
Amplifier for fibre optics characterised by simple and intuitive installation and operation.
2 x 4 digit display for viewing the switch point and the relative receiving value.
The Teach-in function makes it possible to save two objects or two contrasts by pressing the Teach-in button twice.
PNP output available via an M8 x 1 4-pole connector.
Protected against short circuits and polarity reversal.
2 x 4 digit display for viewing the switch point and the relative receiving value.
The Teach-in function makes it possible to save two objects or two contrasts by pressing the Teach-in button twice.
PNP output available via an M8 x 1 4-pole connector.
Protected against short circuits and polarity reversal.
Fibre Optic Amplifiers
Note
Fibres are shown with amplifiers for illustration purposes and are not included. Please select suitable fibres from the accessories table.