L-Com Dust Cap, X for use with Protect Outlet

Bulk discount available

Subtotal (1 unit)*

£23.81

(exc. VAT)

£28.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£23.81
10 +£21.82

*price indicative

RS Stock No.:
664-119
Mfr. Part No.:
X-CAP
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Accessory Type

Dust Cap

Length

25mm

Width

12mm

Depth

15mm

Series

X

For Use With

Protect Outlet

COO (Country of Origin):
US
The L-Com Fiber Optic Ind Outlet Cap With Chain is a protective accessory designed to safeguard LC duplex outlets in industrial and outdoor environments. It creates a secure IP67-rated seal when mated with compatible LC outlets like XLC-MM or XLC-SM, shielding them from moisture, dust, and chemical exposure. The cap includes a tethered chain for convenient attachment, ensuring it stays connected when not in use.

Compatible with IP67 LC duplex outlets including XLC MM and XLC SM
Provides IP67 rated environmental protection when engaged
Includes a tethering chain to prevent loss during disconnection

Related links