Phoenix Contact Single Light Guide for use with EH Housing Ranges, ME, ME-IO, ME-MAX, ME PLC

Subtotal (1 unit)*

£1.48

(exc. VAT)

£1.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£1.48

*price indicative

RS Stock No.:
608-089
Mfr. Part No.:
1474238
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Single Light Guide

Length

7mm

For Use With

EH Housing Ranges, ME, ME-IO, ME-MAX, ME PLC

COO (Country of Origin):
DE
The Phoenix Contact fibre optic light guide designed for optimal utilisation in various electronic housings. This passive, rigid light guide is engineered for precise visual indication, offering a spherical emission surface that enhances visibility. Built to withstand extreme conditions, it boasts an impressive ESD protection up to 4 kV, ensuring reliable operation even in demanding environments. With a length of 7 mm, its thoughtfully crafted dimensions allow for straightforward mounting on PCBs using press pins, making installation both efficient and hassle-free.

Resistant to electrostatic discharge for enhanced durability
Optimised for various industrial applications requiring reliable performance
Compatible with multiple housing ranges for versatile usage
Manufactured from materials that support long lasting functionality

Related links