Schneider Electric Adapter, Actassi for use with Fibre Optic Connector
- RS Stock No.:
- 357-752
- Mfr. Part No.:
- VDIM1550311
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£49.81
(exc. VAT)
£59.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.81 |
*price indicative
- RS Stock No.:
- 357-752
- Mfr. Part No.:
- VDIM1550311
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Adapter | |
| Length | 35mm | |
| Width | 120mm | |
| Depth | 35mm | |
| Series | Actassi | |
| For Use With | Fibre Optic Connector | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Adapter | ||
Length 35mm | ||
Width 120mm | ||
Depth 35mm | ||
Series Actassi | ||
For Use With Fibre Optic Connector | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cover Plate with Adapters is designed for use with fibre optic panels. It comes with 3 duplex multi-mode adapters for LC connectors. The cover plate is made of PC (Polycarbonate) material, providing durability and protection for the fibre optic connections.
Fixed by push pull rivets
Comes in dark grey colour
Comes in dark grey colour
Related links
- Schneider Electric Adapter, Actassi for use with Fibre Optic Connector
- Phoenix Contact Fibre Optic Connector
- Phoenix Contact Pin, CK1.6 for use with Fibre Optic Connector
- TE Connectivity Cable Assembly, 1938 for use with Fibre Optic Connector
- Neutrik Panel Frame, OpticalCON for use with OpticalCON 19 in Z-Panels
- Toshiba Connector
- HellermannTyton Connectivity Splice Protector, FSP for use with Fused Fibre Splice
- Phoenix Contact Polisher
