Chemtronics Fibre Optic Cleaning Pen for 2.5 mm and 1.25 mm Cleaning Operation, 2 lb
- RS Stock No.:
- 832-9646
- Mfr. Part No.:
- CFK1202E
- Brand:
- Chemtronics
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Kit
£104.98
(exc. VAT)
£125.98
(inc. VAT)
- RS Stock No.:
- 832-9646
- Mfr. Part No.:
- CFK1202E
- Brand:
- Chemtronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Cleaner Type | Pen | |
| Application | 2.5 mm and 1.25 mm Cleaning Operation | |
| Package Type | Bag | |
| Package Size | 2 lb | |
| Size | 228.6 x 177.8 x 203.2mm | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Cleaner Type Pen | ||
Application 2.5 mm and 1.25 mm Cleaning Operation | ||
Package Type Bag | ||
Package Size 2 lb | ||
Size 228.6 x 177.8 x 203.2mm | ||
- COO (Country of Origin):
- US

