Rosenberger OM3 Multi Mode OM3 Fibre Optic Cable, 900μm, 3m
- RS Stock No.:
- 895-1331
- Mfr. Part No.:
- SLODF044-006
- Brand:
- Rosenberger
Bulk discount available
Subtotal (1 unit)*
£90.20
(exc. VAT)
£108.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £90.20 |
| 5 - 9 | £87.09 |
| 10 - 24 | £84.19 |
| 25 - 49 | £81.47 |
| 50 + | £79.42 |
*price indicative
- RS Stock No.:
- 895-1331
- Mfr. Part No.:
- SLODF044-006
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Length | 3m | |
| Propagation Mode | OM3 Multi Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 900µm | |
| Fibre Type | OM3 | |
| Standards Met | DIN VDE0888 | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Length 3m | ||
Propagation Mode OM3 Multi Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 900µm | ||
Fibre Type OM3 | ||
Standards Met DIN VDE0888 | ||
- COO (Country of Origin):
- HU
Splice Cassettes
Fibre optic cassettes which have a 12 fibre pigtail bundle they are supplied with an E2000 connector or LC Simplex connector.The pigtails are 3.0 meters in length.They provide a secure and fast means of installation in splice panels. Fibres are colour coded to DIN VDE0888 which ensures reliable identification.
Rosenberger Range
