Phoenix Contact OS2 Single Mode OS2 Fibre Optic Cable, 9/125μm, Yellow, 2m
- RS Stock No.:
- 885-6230
- Mfr. Part No.:
- 2989297
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-6230
- Mfr. Part No.:
- 2989297
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 2m | |
| Propagation Mode | OS2 Single Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 9/125µm | |
| Sheath Colour | Yellow | |
| Data Rate | 1Gbps | |
| Fibre Type | OS2 | |
| IP Rating | IP20 | |
| Series | FL SM PATCH 2.0 LC-SC | |
| Standards Met | DIN 60332-1-2, IEC 60332-3-22, IEC 60754-2, IEC 61034 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 2m | ||
Propagation Mode OS2 Single Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 9/125µm | ||
Sheath Colour Yellow | ||
Data Rate 1Gbps | ||
Fibre Type OS2 | ||
IP Rating IP20 | ||
Series FL SM PATCH 2.0 LC-SC | ||
Standards Met DIN 60332-1-2, IEC 60332-3-22, IEC 60754-2, IEC 61034 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Assembled fiber optic cable, break-out cable, fiberglass single mode 9/125 μm (OS2, Low Water Peak Fiber) connector: LC/SC duplex, degree of protection: IP20, for installation in cable ducts or control cabinets, length: 2 m
