Broadcom Duplex Single Mode Fibre Optic Cable, 1.06mm, Black, 500m
- RS Stock No.:
- 755-9944
- Mfr. Part No.:
- HFBR-RUD500Z
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 755-9944
- Mfr. Part No.:
- HFBR-RUD500Z
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Length | 500m | |
| Propagation Mode | Single Mode | |
| Terminated/Unterminated | Unterminated | |
| Core Diameter | 1.06mm | |
| Number of Cores | 2 | |
| Sheath Colour | Black | |
| Cable Construction | Duplex | |
| Sheath Material | Polyethylene PE | |
| Maximum Pulling Tension | 100N | |
| Minimum Bend Radius | 35 mm | |
| Series | HFBR | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Length 500m | ||
Propagation Mode Single Mode | ||
Terminated/Unterminated Unterminated | ||
Core Diameter 1.06mm | ||
Number of Cores 2 | ||
Sheath Colour Black | ||
Cable Construction Duplex | ||
Sheath Material Polyethylene PE | ||
Maximum Pulling Tension 100N | ||
Minimum Bend Radius 35 mm | ||
Series HFBR | ||
