- RS Stock No.:
- 738-8120
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 738-8120
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
MTP Fan-Out Cable Assemblies
A range of MTP-LC fan out cable assemblies that can be used to directly interconnect MTP cassettes, panels or backbone MTP assemblies with the active equipment, saving costly data centre rack space and easing fibre management. These assemblies are offered in 12 core versions using a compact and rugged microcable structure that optimise cableway use and improve airflow.
Common Features:
MTP Standard Male connector
Fibre count 12
LC fan connector
Fibre count 12
LC fan connector
Specifications
Attribute | Value |
---|---|
Length | 50m |
Propagation Mode | OM3 Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 4.5mm |
Sheath Colour | Blue |
Fibre Type | OM3 |
Priced to Clear | Yes |