COMMSCOPE Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Grey, 2m
- RS Stock No.:
- 622-6450
- Mfr. Part No.:
- 6206615-2
- Brand:
- COMMSCOPE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 622-6450
- Mfr. Part No.:
- 6206615-2
- Brand:
- COMMSCOPE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMMSCOPE | |
| Length | 2m | |
| Propagation Mode | Multi Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 62.5/125µm | |
| Sheath Colour | Grey | |
| Cable Construction | Duplex | |
| Fibre Type | OM1 | |
| Attenuation | 0.5 dB | |
| Sheath Material | Low Smoke Zero Halogen (LSZH) | |
| Standards Met | IEC 61300-3-4 | |
| Select all | ||
|---|---|---|
Brand COMMSCOPE | ||
Length 2m | ||
Propagation Mode Multi Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 62.5/125µm | ||
Sheath Colour Grey | ||
Cable Construction Duplex | ||
Fibre Type OM1 | ||
Attenuation 0.5 dB | ||
Sheath Material Low Smoke Zero Halogen (LSZH) | ||
Standards Met IEC 61300-3-4 | ||
- COO (Country of Origin):
- IN
