Simplex SC-SC patch lead,9/125um OS1 1m
- RS Stock No.:
- 622-6387
- Mfr. Part No.:
- 5233581-1
- Brand:
- COMMSCOPE
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.46
(exc. VAT)
£29.35
(inc. VAT)
- RS Stock No.:
- 622-6387
- Mfr. Part No.:
- 5233581-1
- Brand:
- COMMSCOPE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMMSCOPE | |
| Length | 1m | |
| Propagation Mode | OS1 Single Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 9/125µm | |
| Sheath Colour | Yellow | |
| Fibre Type | OS1 | |
| Select all | ||
|---|---|---|
Brand COMMSCOPE | ||
Length 1m | ||
Propagation Mode OS1 Single Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 9/125µm | ||
Sheath Colour Yellow | ||
Fibre Type OS1 | ||
