Krone Multi Mode OM1 Fibre Optic Cable Assembly, 62.5/125μm, 30m
- RS Stock No.:
- 388-4249
- Mfr. Part No.:
- STSC2CORE-0011
- Brand:
- Krone
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£39.57
(exc. VAT)
£47.48
(inc. VAT)
- RS Stock No.:
- 388-4249
- Mfr. Part No.:
- STSC2CORE-0011
- Brand:
- Krone
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Krone | |
| Length | 30m | |
| Propagation Mode | Multi Mode | |
| Core Diameter | 62.5/125µm | |
| Fibre Type | OM1 | |
| Select all | ||
|---|---|---|
Brand Krone | ||
Length 30m | ||
Propagation Mode Multi Mode | ||
Core Diameter 62.5/125µm | ||
Fibre Type OM1 | ||
RoHS Status: Not Applicable

