AFL Hyperscale LC to SC Duplex Single Mode OS1 Fibre Optic Cable, 9/125μm, Yellow, 2m

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-7629
Distrelec Article No.:
146-91-513
Mfr. Part No.:
LCSC09DYE2
Brand:
AFL Hyperscale
Find similar products by selecting one or more attributes.
Select all

Brand

AFL Hyperscale

Connector 1

LC

Length

2m

Connector 2

SC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

9/125µm

Sheath Colour

Yellow

Cable Construction

Duplex

Fibre Type

OS1

COO (Country of Origin):
GB
The high-performance patch cord offers best-in-class single-mode performance for demanding telecommunications and data centre applications. With high-quality components and manufacturing processes, this patch cord ensures excellent performance with low loss budgets. It is compliant with RoHS, REACH & SvHC materials standards.

Conforms to IEC, EIA-TIA, or Telcordia performance requirements
Special dimension tolerance provided by G.652D photonic fibre
Available in various configurations including patch cords and pigtails
High mechanical endurance with 500 mattings and vibration resistance
Low attenuation levels for superior optical performance