CAE Multimedia Connect OM4 Multi Mode OM4 Fibre Optic Cable, 50μm, Light Blue, 2m

Subtotal (1 unit)*

£4.35

(exc. VAT)

£5.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£4.35

*price indicative

RS Stock No.:
267-6724
Mfr. Part No.:
PIGLC2OM4
Brand:
CAE Multimedia Connect
Find similar products by selecting one or more attributes.
Select all

Brand

CAE Multimedia Connect

Length

2m

Propagation Mode

OM4 Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

50µm

Sheath Colour

Light Blue

Fibre Type

OM4

Sheath Material

LSZH

Maximum Pulling Tension

3N

The CAE Multimedia Connect optical UPC pigtails OM4 multimode with LSZH loose cable with 2 m length and aqua colour of sheath.

Optically and mechanically compatible with all the equivalent connectors
LSOH loose tube coating
Convex connector surface