CAE Multimedia Connect Duplex Duplex OM4 Fibre Optic Cable Assembly, 50μm, Yellow, 2m

Unavailable
RS will no longer stock this product.
RS Stock No.:
267-6684
Mfr. Part No.:
JLCLC2DOM4
Brand:
CAE Multimedia Connect
Find similar products by selecting one or more attributes.
Select all

Brand

CAE Multimedia Connect

Length

2m

Propagation Mode

Duplex

Terminated/Unterminated

Terminated

Core Diameter

50µm

Sheath Colour

Yellow

Cable Construction

Duplex

Fibre Type

OM4

Sheath Material

LSZH

Maximum Pulling Tension

250N

COO (Country of Origin):
CN
The CAE Multimedia Connect MMC optical patch cords are ideal for all single mode and multimode applications. These patch cords are a part of the complete optical link and suit all type of networks, like Telecom, LAN (local Area Network), Wan Wide Area Network) and MAN (Metropolitan Area Network).

Duplex optical patch cords
Duplex LSZH sheath with aramid yarns strength members (Kevlar-type)
Individual test report and unit packaging