CAE Multimedia Connect Duplex Duplex OM3 Fibre Optic Cable Assembly, 50μm, Yellow, 10m
- RS Stock No.:
- 267-6680
- Mfr. Part No.:
- JLCLC10DOM3
- Brand:
- CAE Multimedia Connect
Subtotal (1 unit)*
£18.50
(exc. VAT)
£22.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £18.50 |
*price indicative
- RS Stock No.:
- 267-6680
- Mfr. Part No.:
- JLCLC10DOM3
- Brand:
- CAE Multimedia Connect
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Multimedia Connect | |
| Length | 10m | |
| Propagation Mode | Duplex | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 50µm | |
| Sheath Colour | Yellow | |
| Cable Construction | Duplex | |
| Fibre Type | OM3 | |
| Sheath Material | LSZH | |
| Maximum Pulling Tension | 250N | |
| Select all | ||
|---|---|---|
Brand CAE Multimedia Connect | ||
Length 10m | ||
Propagation Mode Duplex | ||
Terminated/Unterminated Terminated | ||
Core Diameter 50µm | ||
Sheath Colour Yellow | ||
Cable Construction Duplex | ||
Fibre Type OM3 | ||
Sheath Material LSZH | ||
Maximum Pulling Tension 250N | ||
- COO (Country of Origin):
- CN
The CAE Multimedia Connect MMC optical patch cords are ideal for all single mode and multimode applications. These patch cords are a part of the complete optical link and suit all type of networks, like Telecom, LAN (local Area Network), Wan Wide Area Network) and MAN (Metropolitan Area Network).
Duplex optical patch cords
Duplex LSZH sheath with aramid yarns strength members (Kevlar-type)
Individual test report and unit packaging
Duplex LSZH sheath with aramid yarns strength members (Kevlar-type)
Individual test report and unit packaging
