CAE Multimedia Connect to SC OM3 Multi Mode Fibre Optic Cable, 50μm, 1m
- RS Stock No.:
- 259-2311
- Mfr. Part No.:
- JSCSC1DOM3
- Brand:
- CAE Multimedia Connect
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 259-2311
- Mfr. Part No.:
- JSCSC1DOM3
- Brand:
- CAE Multimedia Connect
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Multimedia Connect | |
| Length | 1m | |
| Propagation Mode | OM3 Multi Mode | |
| Connector 2 | SC | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 50µm | |
| Number of Cores | 2 | |
| Sheath Material | LSZH | |
| Maximum Pulling Tension | 250N | |
| Select all | ||
|---|---|---|
Brand CAE Multimedia Connect | ||
Length 1m | ||
Propagation Mode OM3 Multi Mode | ||
Connector 2 SC | ||
Terminated/Unterminated Terminated | ||
Core Diameter 50µm | ||
Number of Cores 2 | ||
Sheath Material LSZH | ||
Maximum Pulling Tension 250N | ||
- COO (Country of Origin):
- CN
The CAE Multimedia Connect SC/SC OM3 optical patch cord is ideal for all single mode and multimode applications. This patch cord is a part of the complete optical link and suit all type of networks, like Telecom, LAN (local Area Network), Wan Wide Area Network) and
MAN (Metropolitan Area Network).
MAN (Metropolitan Area Network).
Optically and mechanically compatible with all the equivalent connectors.
Duplex optical patch cords
Duplex LSZH sheath with aramid yarns strength members (Kevlar-type)
Individual test report and unit packaging
Duplex optical patch cords
Duplex LSZH sheath with aramid yarns strength members (Kevlar-type)
Individual test report and unit packaging
