Bulgin OM1 Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 25m

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-8801
Mfr. Part No.:
PXF4050BAC
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Length

25m

Propagation Mode

OM1 Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

62.5/125µm

Sheath Colour

Orange

Fibre Type

OM1

IP Rating

IP66, IP68, IP69K

Series

4000

Standards Met

DIN40050-9, EN 500021, EN60068-2-52, EN60529, IEC 61753-1, UL94-V0

COO (Country of Origin):
CN
Flex Fiber Connector to LC type Connector

no cable options, or pre-terminated from 5M - 450M available
Simplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP4081 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with flex inline fiber connector or panel mount connectors PXF4051, PXF4053