COMMSCOPE OM1 Multi Mode OM1 Fibre Optic Cable Assembly, 62.5/125μm, Orange, 1m
- RS Stock No.:
- 164-7498
- Mfr. Part No.:
- 5349580-1
- Brand:
- COMMSCOPE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-7498
- Mfr. Part No.:
- 5349580-1
- Brand:
- COMMSCOPE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMMSCOPE | |
| Length | 1m | |
| Propagation Mode | OM1 Multi Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 62.5/125µm | |
| Sheath Colour | Orange | |
| Fibre Type | OM1 | |
| Select all | ||
|---|---|---|
Brand COMMSCOPE | ||
Length 1m | ||
Propagation Mode OM1 Multi Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 62.5/125µm | ||
Sheath Colour Orange | ||
Fibre Type OM1 | ||
- COO (Country of Origin):
- IN
Commscope Fibre Optic Patch Cable - Twin Zip, SC Duplex to ST-Style, Multimode
From Commescope, a range of fibre optic OM1 and OM2 Twin Zip SC to ST duplex multimode patch cables. The SC to ST – Style (2.5 mm bayonet) cords have a 2.5 x 5 mm diameter LSZH (low smoke zero halogen) orange jacket. Available in various lengths.
Note
CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.
Commscope Range
