RS PRO OM4 Multi Mode OM4 Fibre Optic Cable, 900μm, Purple, 5m
- RS Stock No.:
- 121-3901
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 121-3901
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 5m | |
| Propagation Mode | OM4 Multi Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 900µm | |
| Sheath Colour | Purple | |
| Fibre Type | OM4 | |
| Standards Met | 2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-4, REACH/SvHC Compliant | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 5m | ||
Propagation Mode OM4 Multi Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 900µm | ||
Sheath Colour Purple | ||
Fibre Type OM4 | ||
Standards Met 2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-4, REACH/SvHC Compliant | ||
- COO (Country of Origin):
- CN
RS Pro Duplex SC-SC OM4 Fibre Optic Patchcords
From the trusted RS Pro brand, a series of SC- SC fibre optic cable assemblies. These superior quality cable assemblies are designed to connect high speed and legacy networks like 10/40/100 Gbit Ethernet and Ethernet. These multimode fibre patch cords have a core fibre size of 50/125 and are terminated with standard SC connectors at each end providing maximum optical performance. The OM4 duplex cables in this range have LSZH violet or aqua jackets and come in various lengths.
Features and Benefits
Low smoke zero halogen
900um / 600um tight buffer
REACH and RoHS material compliant
High optical performance
900um / 600um tight buffer
REACH and RoHS material compliant
High optical performance
Applications
Data centres
Premises cabling in data networks, backbone, riser and horizontal
Supports video, data and voice
Premises cabling in data networks, backbone, riser and horizontal
Supports video, data and voice
