Roline E-2000 to LC Duplex Single Mode OS2 Fibre Optic Cable Assembly, 9/125μm, Yellow, 1m
- RS Stock No.:
- 324-199
- Mfr. Part No.:
- 21.15.9481
- Brand:
- Roline
Bulk discount available
Subtotal (1 unit)*
£8.29
(exc. VAT)
£9.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.29 |
| 10 - 24 | £7.62 |
| 25 + | £6.72 |
*price indicative
- RS Stock No.:
- 324-199
- Mfr. Part No.:
- 21.15.9481
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector 1 | E-2000 | |
| Length | 1m | |
| Propagation Mode | Single Mode | |
| Connector 2 | LC | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 9/125µm | |
| Sheath Colour | Yellow | |
| Cable Construction | Duplex | |
| Fibre Type | OS2 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector 1 E-2000 | ||
Length 1m | ||
Propagation Mode Single Mode | ||
Connector 2 LC | ||
Terminated/Unterminated Terminated | ||
Core Diameter 9/125µm | ||
Sheath Colour Yellow | ||
Cable Construction Duplex | ||
Fibre Type OS2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Roline Fibre Optic Jumper Cable features LSH/LC connectors. The LSH connector is precision manufactured with low return loss, an APC ground joint, a ceramic ferrule, and a green color. The LSH connector also has a spring loaded shutter that fully protects the ferrule from dust and scratches.
Cable material sheath halogen free and flame retardant
Solid core with aramid strain relief
