Bulgin Duplex Multi Mode OM3 Fibre Optic Cable, 50/125μm, Aqua, 10m

Subtotal (1 bag of 5 units)*

£203.85

(exc. VAT)

£244.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
5 +£40.77£203.85

*price indicative

RS Stock No.:
191-8001
Mfr. Part No.:
PXF6054AAB
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Length

10m

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

50/125µm

Sheath Colour

Aqua

Cable Construction

Duplex

Fibre Type

OM3

IP Rating

IP66, IP68, IP69K

Maximum Operating Temperature

+70°C

Sheath Material

Polyolefin

Minimum Operating Temperature

-25°C

Series

6000

Minimum Bend Radius

10 mm

COO (Country of Origin):
CN
Cabled Versions: 0S1, 0M1, 0M3
Cable range from 5 to 450M
Diameter over coupling ring 32.0mm
Flex, Flex In-Line and Rear Panel
Secure, proven locking system
30o twist locking. Tamperproof lock prevents accidental un-mating
All plastic body version: UV stable, halogen free Light-weight, self-extinguishing material suitable for long-term outdoor use.
Sealing caps available

Flex Fiber Connector to Flex Inline Fiber Connector
No cable options, or pre-terminated from 5M - 450M available
Duplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP6083 Sealing Cap available separately
Mate with flex inline fiber connector or panel mount connectors PXF6051, PXF6052