Bulgin Duplex Multi Mode OM3 Fibre Optic Cable, 50/125μm, Aqua, 5m

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
191-7995
Mfr. Part No.:
PXF6051AAA
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Length

5m

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

50/125µm

Sheath Colour

Aqua

Cable Construction

Duplex

Fibre Type

OM3

IP Rating

IP66, IP68, IP69K

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Sheath Material

Polyolefin

Minimum Bend Radius

10 mm

Series

6000

COO (Country of Origin):
CN
Cabled Versions: 0S1, 0M1, 0M3
Cable range from 5 to 450M
Diameter over coupling ring 32.0mm
Flex, Flex In-Line and Rear Panel
Secure, proven locking system
30o twist locking. Tamperproof lock prevents accidental un-mating
All plastic body version: UV stable, halogen free Light-weight, self-extinguishing material suitable for long-term outdoor use.
Sealing caps available

Flex Inline Fiber Connector to LC type Connector
No cable options, or pre-terminated from 5M - 450M available
Duplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP6081 Sealing Cap available separately
Mate with flex fiber connector PXF6050