RS PRO SC to SC Multimode Duplex Fibre Optic Adapter
- RS Stock No.:
- 536-7572
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 536-7572
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | SC to SC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Colour | Brown | |
| Housing Material | Ceramic | |
| Connector Type A | SC | |
| Connector Type B | SC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type SC to SC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Colour Brown | ||
Housing Material Ceramic | ||
Connector Type A SC | ||
Connector Type B SC | ||
- COO (Country of Origin):
- CN
