3M 6310 SC to SC Multimode Simplex Fibre Optic Adapter
- RS Stock No.:
- 148-638
- Mfr. Part No.:
- 6310
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 148-638
- Mfr. Part No.:
- 6310
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Connector Type | SC to SC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Colour | Grey | |
| Housing Material | Thermoplastic | |
| Connector Type A | SC | |
| Connector Type B | SC | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Connector Type SC to SC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Colour Grey | ||
Housing Material Thermoplastic | ||
Connector Type A SC | ||
Connector Type B SC | ||
- COO (Country of Origin):
- FR
