- RS Stock No.:
- 760-8796
- Mfr. Part No.:
- 15167-0313
- Brand:
- Molex
140 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£1.724
(exc. VAT)
£2.069
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | £1.724 | £8.62 |
100 - 370 | £1.308 | £6.54 |
375 - 1495 | £1.272 | £6.36 |
1500 - 2995 | £1.24 | £6.20 |
3000 + | £1.208 | £6.04 |
*price indicative |
- RS Stock No.:
- 760-8796
- Mfr. Part No.:
- 15167-0313
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
1.00 mm Pitch Premo-Flex FFC Jumpers (0.12 mm thick)
A range of Molex Premo-Flex FFC Jumpers 1.0 mm pitch by 0.12 mm thick cable assemblies.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex FFC Jumper cables have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. The high temperature capability of up to +105 °C of these Molex Premo-Flex FFC Jumpers meets industry standards.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex FFC Jumper cables have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. The high temperature capability of up to +105 °C of these Molex Premo-Flex FFC Jumpers meets industry standards.
Type A Jumpers, contacts on same side
1.0mm FFC/FPC Connectors – Molex
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 1mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 16 |
Series | Premo-Flex |
Length | 50mm |
Width | 0.50 mm |
Voltage Rating | 60 V ac |
Operating Temperature Range | -40 → +105 °C |
- RS Stock No.:
- 760-8796
- Mfr. Part No.:
- 15167-0313
- Brand:
- Molex
Related links
- Molex PREMO-FLEX FFC JUMPER Series Flat Ribbon Cable 1mm Pitch,...
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 50mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 1.25mm Pitch, 152mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 50mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Molex 15167 Series FFC Ribbon Cable 1mm Pitch, 305mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 1mm Pitch, 76mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length