Molex FFC Ribbon Cable, 5-Way, 1mm Pitch
- RS Stock No.:
- 218-9126
- Mfr. Part No.:
- 982670727
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.16
(exc. VAT)
£6.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.032 | £5.16 |
| 50 - 120 | £1.004 | £5.02 |
| 125 + | £0.976 | £4.88 |
*price indicative
- RS Stock No.:
- 218-9126
- Mfr. Part No.:
- 982670727
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ribbon Cable Type | FFC | |
| Pitch | 1mm | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ribbon Cable Type FFC | ||
Pitch 1mm | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- HU
The Molex 98267 series is the promo flex flat flexible cable jumper having pitch size of 1.00 mm and the type A contact on same side. The length of the cable is 76 mm and it has 05 circuits.
Simple assembly process
Rated up to +105°C
Cable mirrors signal layout between PCBs
Provides limitless design in options
Rated up to +105°C
Cable mirrors signal layout between PCBs
Provides limitless design in options
Related links
- Molex FFC Ribbon Cable 1mm Pitch
- Molex 21039 Series FFC Ribbon Cable 1mm Pitch FFC Connector to FFC Connector
- Molex 15039 Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 1mm Pitch, 76mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 50mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 200mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 100mm Length
