Molex 98266 Series, Flat Ribbon Cable, 102 mm Length, 24, Type A to Type A

Bulk discount available

Subtotal (1 box of 250 units)*

£531.00

(exc. VAT)

£637.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 - 750£2.124£531.00
1000 +£2.065£516.25

*price indicative

RS Stock No.:
218-9026
Mfr. Part No.:
982660255
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Cable Type

Flat

Connector Type A

Type A

Connector Type B

Type A

Number of Contacts A

24

Number of Contacts B

24

Series

98266

Cable Length

102mm

Standards/Approvals

RoHS, UL

COO (Country of Origin):
HU
The Molex 98266 series is the promo flex flat flexible cable jumper having pitch size of 0.50 mm and the type A contact on same side. The length of the cable is 102 mm and it has 24 circuits.

Simple assembly process

Rated up to +105°C

Cable mirrors signal layout between PCBs

Provides limitless design in options

Related links