Wurth Elektronik WR-FFC Series Ribbon Cable, 5, 1 mm Pitch, 152 mm Length
- RS Stock No.:
- 163-1507
- Mfr. Part No.:
- 686605152001
- Brand:
- Wurth Elektronik
Subtotal (1 bag of 50 units)*
£108.50
(exc. VAT)
£130.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 50 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | £2.17 | £108.50 |
*price indicative
- RS Stock No.:
- 163-1507
- Mfr. Part No.:
- 686605152001
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Series | WR-FFC | |
| Jacket Material | Polyphenylene Ether | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | White | |
| Number of Conductors | 5 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Series WR-FFC | ||
Jacket Material Polyphenylene Ether | ||
Cable Length 152mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour White | ||
Number of Conductors 5 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
Wurth WR-FFC 1.00 mm pitch Type 1 Flat Flexible (FFC) Jumper Cables
WR-FFC series Type 1 1.00mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with a flexing test of 180° >20 times. The increased flexibility of these FFC cables enables complex board to board connections to be MADE in Compact and difficult to reach applications. The contacts of the Type 1 FFC cables are on the same side at each end of the cable. A blue PET support tape at either end of the FFC cable helps facilitate ZIF or LIF connections when mated with board mount FPC connectors. These 1.0mm WR-FFC series Type 1 FFC jumper cables are available in standard lengths of 50mm to 200mm with a range of up to 50 circuits
Features and Benefits
Highly flexible and Ideal for use in complex, difficult to access applications
Low profile and lightweight, Ideal for saving space and costs in high density applications
Blue PET support tape to facilitate ZIF & LIF connections
Simple assembly process
Variety of lengths and circuits
Applications
These WR-FFC series Type 1.0mm FFC jumper cables provide low cost, space saving connections in various high-flex, high density board to board applications across various industries. They are particularly suitable for providing electrical connections between PCBs and display boards. Applications include: LCD appliances plasma display panels printers, scanners, DVD players and Notebook PCs
Wurth 1.0mm FPC Connectors and Jumper Cables
Related links
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 152mm Length

