Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 290-4364
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Blades | 20 | |
| Blade Material | Steel | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Blades 20 | ||
Blade Material Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Angle Gauges
A penknife style angle gauge manufactured from mild steel. All blades are lightly oiled to inhibit corrosion. A useful tool to check weld preparation angles, re-grinding cutting tools or setting machine tools. Each blade is clearly stamped with the included angle.,Blade contents: 1,2,3,4,5,6,7,8,9,10,12,14,16,18,20,25,30,35,40 and 45°.
