Starrett DY5122 Steel Feeler Gauge, Single Blade Blades
- RS Stock No.:
- 572-218
- Mfr. Part No.:
- DY5122
- Brand:
- Starrett
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£2.38
(exc. VAT)
£2.86
(inc. VAT)
- RS Stock No.:
- 572-218
- Mfr. Part No.:
- DY5122
- Brand:
- Starrett
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Starrett | |
Number of Blades | 1 | |
Imperial or Metric | Imperial | |
Blade Material | Steel | |
Thickness | 0.01in | |
Select all | ||
---|---|---|
Brand Starrett | ||
Number of Blades 1 | ||
Imperial or Metric Imperial | ||
Blade Material Steel | ||
Thickness 0.01in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Feeler Stock
Features and Benefits
Manufactured to BS957.1969
Made of tempered steel with smooth rounded ends, making them easier to work with
Punched 3//16 in hole for hanging
Packed in an individual envelope marked with its thickness
Marked every 150mm (6") with thickness
Length 300mm (12in.) & Width 12.7mm ( 1/2 in.)
Made of tempered steel with smooth rounded ends, making them easier to work with
Punched 3//16 in hole for hanging
Packed in an individual envelope marked with its thickness
Marked every 150mm (6") with thickness
Length 300mm (12in.) & Width 12.7mm ( 1/2 in.)
Standards
BS957.1969