Starrett DY5110 Steel Feeler Gauge, Single Blade Blades

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£2.502

(exc. VAT)

£3.002

(inc. VAT)

RS Stock No.:
572-173
Mfr. Part No.:
DY5110
Brand:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Number of Blades

1

Imperial or Metric

Imperial

Blade Material

Steel

Thickness

0.004in

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Feeler Stock


Features and Benefits


• Manufactured to BS957.1969
• Made of tempered steel with smooth rounded ends, making them easier to work with
• Punched 3//16 in hole for hanging
• Packed in an individual envelope marked with its thickness
• Marked every 150mm (6") with thickness
• Length 300mm (12in.) & Width 12.7mm ( 1/2 in.)

Standards

BS957.1969