onsemi NCP4353BSNT1G, Feedback Signal Generator Voltage 1.25V Ref. 36 V, 6-Pin TSSOP
- RS Stock No.:
- 121-9845
- Mfr. Part No.:
- NCP4353BSNT1G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.394
(exc. VAT)
£0.473
(inc. VAT)
- RS Stock No.:
- 121-9845
- Mfr. Part No.:
- NCP4353BSNT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Feedback Type | Voltage | |
| Reference Voltage | 1.25V | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 6 | |
| Maximum Supply Current | 100 μA | |
| Dimensions | 3.1 x 1.7 x 1mm | |
| Height | 1mm | |
| Length | 3.1mm | |
| Maximum Operating Supply Voltage | 36 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.7mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Feedback Type Voltage | ||
Reference Voltage 1.25V | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 6 | ||
Maximum Supply Current 100 μA | ||
Dimensions 3.1 x 1.7 x 1mm | ||
Height 1mm | ||
Length 3.1mm | ||
Maximum Operating Supply Voltage 36 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Width 1.7mm | ||
- COO (Country of Origin):
- MY
Related links
- Signal Generators & Analysers
- Guide to Signal Generators and Analysers
- Keysight Technologies for Use with 33500B Series Signal Generators
- Aim-TTi TGR2053 RF Signal Generator 3 GHz max
- Keysight Technologies Arbitrary Waveform Capability for 2 Channel Models for Use with 33500B Series Signal Generators
- RS PRO ISG LF44 RF Signal Generator 4400 MHz max
- Seeed Studio 114991659 RF Signal Generator 6 GHz max
- Keysight + N5171B+N5171B-503 RF Signal Generator 3 GHz max

