Control Resources Fan Speed Controller, 12 V dc, 5A Max, Variable
- RS Stock No.:
- 489-393
- Mfr. Part No.:
- VOR51400-F
- Brand:
- Control Resources
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 489-393
- Mfr. Part No.:
- VOR51400-F
- Brand:
- Control Resources
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Control Resources | |
| Speed Settings | Variable | |
| Maximum Current | 5A | |
| Supply Voltage | 12 V dc | |
| Select all | ||
|---|---|---|
Brand Control Resources | ||
Speed Settings Variable | ||
Maximum Current 5A | ||
Supply Voltage 12 V dc | ||
- COO (Country of Origin):
- US