Rittal HVAC Air Filter, Aluminium Filter, Aluminium Frame, 344 x 268mm
- RS Stock No.:
- 861-4506
- Mfr. Part No.:
- 3286410
- Brand:
- Rittal
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 861-4506
- Mfr. Part No.:
- 3286410
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Filter Type | Reusable Filter | |
| Dimensions | 344 x 268mm | |
| Thickness | 10mm | |
| Frame Material | Aluminium | |
| Filter Material | Aluminium | |
| Length | 268mm | |
| Width | 344mm | |
Select all | ||
|---|---|---|
Brand Rittal | ||
Filter Type Reusable Filter | ||
Dimensions 344 x 268mm | ||
Thickness 10mm | ||
Frame Material Aluminium | ||
Filter Material Aluminium | ||
Length 268mm | ||
Width 344mm | ||
- COO (Country of Origin):
- DE
SK Filters
IP54 protection, light grey grill
Filter mat made from self extinguishing fibres reliable for particles from 10μm
Fine filter to be used with particles below 10μm (but will increase air resistance)
Operating temperature -10°C to +55°C
Filter mat made from self extinguishing fibres reliable for particles from 10μm
Fine filter to be used with particles below 10μm (but will increase air resistance)
Operating temperature -10°C to +55°C
Approvals
UL, CSA
The Rittal metal filter is use particularly when cooling units are used in dusty and oily environments. If air or steam condenses on the metal surfaces, any particles present will adhere to the metal, and can easily be washed out with water or grease-dissolving detergents. It comes in size of 344 x 268 x 10 mm.
It is made of aluminium
It is certified by EAC
It is certified by EAC
