Rittal HVAC Air Filter, Aluminium Filter, Aluminium Frame, 265 x 200mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
861-4499
Mfr. Part No.:
3286310
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Filter Type

Reusable Filter

Dimensions

265 x 200mm

Thickness

10mm

Frame Material

Aluminium

Filter Material

Aluminium

Length

200mm

Width

265mm

COO (Country of Origin):
DE

SK Filters


IP54 protection, light grey grill
Filter mat made from self extinguishing fibres reliable for particles from 10μm
Fine filter to be used with particles below 10μm (but will increase air resistance)
Operating temperature -10°C to +55°C

Approvals

UL, CSA
The Rittal metal filter is use particularly when cooling units are used in dusty and oily environments. If air or steam condenses on the metal surfaces, any particles present will adhere to the metal, and can easily be washed out with water or grease-dissolving detergents. It comes in size of 265 x 200 x 10 mm.

It is made of aluminium
It is certified by EAC